Texas Instruments SN74HC541N Logic IC Buffer driver Tube Logic IC

MPN
SN74HC541N
EAN-13
2050009607753
Order Code
17-7393
Country of Origin
Malaysia

Discontinued


Texas Instruments SN74HC541N is a high-speed CMOS logic buffer and line driver designed to provide efficient signal transmission. This product, also known by its alternate description 2993702, features an octal buffer with three-state outputs, making it ideal for interfacing with data paths or constructing bus architectures. It operates over a wide voltage range of 2V to 6V, offering high noise immunity and low power consumption, which is particularly beneficial in battery-powered devices. The SN74HC541N is commonly used in systems where signal integrity is crucial, such as computing and data communication equipment, digital signal processing, and microcontroller interfacing. Its symmetrical output drive capability further ensures reliable performance in complex electronic applications.
Logic IC Base Number SN74HC541
Logic IC Function Octal Buffers and Line Drivers, 3-state outputs
Operating Temperature Range -40 to +85°C
Package/Case PDIP (N)
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Type Logic IC - Buffer, driver

Trustpilot