Texas Instruments SN74HCT245N Logic IC Buffer Driver Tube for signal integrity

MPN
SN74HCT245N
EAN-13
2050009607562
Order Code
17-7405
Country of Origin
Malaysia

Discontinued


Texas Instruments SN74HCT245N is a high-performance Logic IC Buffer Driver Tube designed to enhance signal integrity in digital circuits. With its integrated circuitry that supports bidirectional data transmission, the SN74HCT245N ensures low power consumption while maintaining high-speed operation. This device features eight bidirectional buffers with three-state outputs, which are controlled by a direction input and an output enable input, making it particularly valuable in applications requiring signal buffering and bus driving, such as microprocessor systems and data communication networks. As in the series, the SN74HCT245N offers robust performance in a variety of environments, facilitating precise data transfer while minimising signal degradation. Its compatibility with standard logic levels ensures seamless integration into existing systems, providing engineers with a reliable solution for maintaining data integrity across complex circuitry.
Logic IC Base Number SN74HCT245
Logic IC Function Octal Bus Transceiver
Operating Temperature Range -40 to +85°C
Package/Case PDIP (N)
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Type Logic IC - Buffer, driver

Trustpilot