Texas Instruments SN74HC240N Logic IC Buffer Driver Tube Logic ICs Buffers

MPN
SN74HC240N
EAN-13
2050009607708
Order Code
17-7390
Country of Origin
Malaysia

Discontinued


Texas Instruments SN74HC240N, also known as 3016910, is a buffer/driver logic IC designed for optimal data management in digital systems. This component features two sets of four inverting buffers with 3-state outputs, allowing for efficient data flow control and minimising signal degradation in complex circuitry. The SN74HC240N operates over a wide voltage range and is noted for its high noise immunity and low power consumption, making it ideal for battery-powered and portable applications. Typical use cases include signal buffering and level shifting in computers, telecommunications equipment, and industrial control systems. Its robust construction and compliance with standard logic interfaces ensure reliable performance in critical engineering applications.
Logic IC Base Number SN74HC
Logic IC Function Octal Buffers and Line Drivers, 3-state outputs
Operating Temperature Range -40 to +85°C
Package/Case PDIP (N)
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Type Logic IC - Buffer, driver

Trustpilot