tesa 55714-00000-00 Powerbond Tape 5m x 9mm white 2pcs Self-adhesive |
07-6577
|
|
Despatched within 4 working days - 24 in stock
|
1+ £12.21
Price per unit Ex VAT
|
9mm |
5m |
White |
Natural rubber |
|
PE foam |
(L x W) 5 m x 9 mm |
Synthetic rubber |
SLIM |
|
|
1mm |
|
Industrial tape |
tesa® Powerbond |
tesa 77740-00000-00 Powerbond Tape for glass transparent 1.5m x 19mm |
07-6788
|
|
Despatched within 4 working days - 11 in stock
|
1+ £6.21
Price per unit Ex VAT
|
19mm |
1.5m |
Transparent |
Natural rubber |
|
|
(L x W) 1.5 m x 19 mm |
Synthetic rubber |
GLASS |
|
483 mm (19") |
0.5mm |
|
Industrial tape |
tesa® Powerbond |
tesa 77741-00000-00 Powerbond Tape 5m x 19mm transparent strong bond |
07-6789
|
|
Despatched within 4 working days - 14 in stock
|
1+ £12.22
Price per unit Ex VAT
|
19mm |
5m |
Transparent |
Natural rubber |
|
|
(L x W) 5 m x 19 mm |
Synthetic rubber |
GLASS |
|
|
0.5mm |
|
Industrial tape |
tesa® Powerbond |
tesa 77742-00000-00 Powerbond Tape 1.5m x 19mm permanent hold |
07-6790
|
|
Despatched within 4 working days - 11 in stock
|
1+ £7.23
Price per unit Ex VAT
|
19mm |
1.5m |
White |
Natural rubber |
Non-aging |
PE foam |
(L x W) 1.5 m x 19 mm |
Synthetic rubber |
WALLPAPER |
|
483 mm (19") |
1.35mm |
|
Industrial tape |
tesa® Powerbond |
tesa 77743-00000-00 Powerbond Tape 5m x 19mm for wallpaper Plaster |
07-6791
|
|
Despatched within 4 working days - 43 in stock
|
1+ £11.33
Price per unit Ex VAT
|
19mm |
5m |
White |
Natural rubber |
Non-aging |
PE foam |
(L x W) 5 m x 19 mm |
Synthetic rubber |
WALLPAPER |
|
483 mm (19") |
1.35mm |
|
Industrial tape |
tesa® Powerbond |
tesa 77744-00000-00 Powerbond mounting Tape for tiles & metal 1.5m x 19mm |
07-6792
|
|
Available to back orderBack order, lead time 14 days
|
1+ £5.10
Price per unit Ex VAT
|
19mm |
1.5m |
White |
Acrylic |
|
PE foam |
(L x W) 1.5 m x 19 mm |
|
TILES |
|
|
1.2mm |
|
Industrial tape |
tesa® Powerbond |
tesa 77745-00000-00 Powerbond Tape for tiles & metal 5m x 19mm 1pc |
07-6793
|
|
Despatched within 4 working days - 62 in stock
|
1+ £9.30
Price per unit Ex VAT
|
19mm |
5m |
White |
Acrylic |
|
PE foam |
(L x W x H) 5 m x 19 mm x 19 mm |
|
TILES |
19mm |
|
1.2mm |
|
Industrial tape |
tesa® Powerbond |
tesa 77748-00000-00 Mounting Tape Powerbond Black 1.5m x 19mm 1pc |
07-6796
|
|
Despatched within 4 working days - 8 in stock
|
1+ £6.21
Price per unit Ex VAT
|
19mm |
1.5m |
Black |
Acrylic |
|
|
(L x W) 1.5 m x 19 mm |
|
BRICK & STONE |
|
483 mm (19") |
1.14mm |
|
Industrial tape |
tesa® Powerbond |
tesa 77749-00000-00 Powerbond industrial Tape 5m x 19mm black |
07-6797
|
|
Despatched within 4 working days - 32 in stock
|
1+ £11.66
Price per unit Ex VAT
|
19mm |
5m |
Black |
Acrylic |
|
|
(L x W) 5 m x 19 mm |
|
BRICK & STONE |
|
483 mm (19") |
1.14mm |
0 |
Industrial tape |
tesa® Powerbond |