tesa 77748-00000-00 Mounting Tape Powerbond Black 1.5m x 19mm 1pc

Image Representative of Range

tesa 77748-00000-00 Mounting Tape Powerbond Black 1.5m x 19mm 1pc

MPN
77748-00000-00
Brand
tesa
EAN-13
4042448340344
Order Code
07-6796
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.21
10+ £5.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The tesa BRICK & STONE 77748-00000-00 industrial tape is an adhesive solution by tesa designed for mounting without drilling. It measures 1.5 metres in length and 19 millimetres in width, providing a secure fixing option on stone surfaces. Ideal for use in applications where a clever mounting system is needed, it offers a reliable method to hang or mount objects without the need for tools.
Type Industrial tape
Width 19mm
Length 1.5m
Colour Black
Adhesive Type Acrylic
Dimensions (L x W) 1.5 m x 19 mm
Misc Attribute BRICK & STONE
Rack size 483 mm (19")
Series tesa® Powerbond
Thickness 1.14mm

Reviews

Be the first to submit a review

Trustpilot