tesa 55714-00000-00 Powerbond Tape 5m x 9mm white 2pcs Self-adhesive

MPN
55714-00000-00
Brand
tesa
EAN-13
4042448305756
Order Code
07-6577
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £14.36 £12.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The tesa SLIM 55714-00000-00 industrial tape is a white, double-sided adhesive tape measuring 5m by 9mm. This thin mounting tape offers strong bonding, suitable for attaching name plates and other lightweight items. It is self-adhesive and easy to use, making it ideal for various industrial applications.
Type Industrial tape
Width 9mm
Length 5m
Colour White
Adhesive Type Natural rubber
Carrier Material PE foam
Dimensions (L x W) 5 m x 9 mm
Material Synthetic rubber
Misc Attribute SLIM
Series tesa® Powerbond
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot