tesa 77745-00000-00 Powerbond Tape for tiles & metal 5m x 19mm 1pc

Image Representative of Range

tesa 77745-00000-00 Powerbond Tape for tiles & metal 5m x 19mm 1pc

MPN
77745-00000-00
Brand
tesa
EAN-13
4042448340535
Order Code
07-6793
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

tesa Powerbond industrial tape is an extra strong, double-sided adhesive solution measuring 5m by 19mm. It enables fixing without drilling, making it ideal for mounting mirrors and various objects on tiles and other surfaces. This clever mounting system is perfect for attaching bathroom or wall mirrors securely and conveniently.
Type Industrial tape
Width 19mm
Length 5m
Colour White
Adhesive Type Acrylic
Carrier Material PE foam
Dimensions (L x W x H) 5 m x 19 mm x 19 mm
Height 19mm
Misc Attribute TILES
Series tesa® Powerbond
Thickness 1.2mm

Reviews

Be the first to submit a review

Trustpilot