tesa 77749-00000-00 Powerbond industrial Tape 5m x 19mm black

MPN
77749-00000-00
Brand
tesa
EAN-13
4042448340351
Order Code
07-6797
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £13.72 £11.66
10+ £10.96
50+ £10.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The tesa BRICK & STONE 77749-00000-00 industrial tape is designed for mounting without drilling on brick and stone surfaces. This clever adhesive solution, measuring 5m x 19mm, provides a strong bond suitable for industrial applications. Ideal for fixing items securely on challenging surfaces, it offers a convenient and tool-free mounting solution.
Type Industrial tape
Width 19mm
Length 5m
Colour Black
Adhesive Type Acrylic
Dimensions (L x W) 5 m x 19 mm
Misc Attribute BRICK & STONE
Rack size 483 mm (19")
Series tesa® Powerbond
Thickness 1.14mm
Weight 0

Reviews

Be the first to submit a review

Trustpilot