tesa 77743-00000-00 Powerbond Tape 5m x 19mm for wallpaper Plaster

Image Representative of Range

tesa 77743-00000-00 Powerbond Tape 5m x 19mm for wallpaper Plaster

MPN
77743-00000-00
Brand
tesa
EAN-13
4042448340313
Order Code
07-6791
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

tesa provides the 77743-00000-00 Industrial tape, known as tesa Powerbond, in a roll of 5m x 19mm. This white adhesive tape is designed for mounting on wallpaper and other surfaces without drilling or using tools. It is ideal for securely fastening or hanging items in both domestic and industrial settings.
Type Industrial tape
Width 19mm
Length 5m
Colour White
Adhesive Tape Features Non-aging
Adhesive Type Natural rubber
Carrier Material PE foam
Dimensions (L x W) 5 m x 19 mm
Material Synthetic rubber
Misc Attribute WALLPAPER
Rack size 483 mm (19")
Series tesa® Powerbond
Thickness 1.35mm

Reviews

Be the first to submit a review

Trustpilot