tesa 77740-00000-00 Powerbond Tape for glass transparent 1.5m x 19mm

Image Representative of Range

tesa 77740-00000-00 Powerbond Tape for glass transparent 1.5m x 19mm

MPN
77740-00000-00
Brand
tesa
EAN-13
4042448340283
Order Code
07-6788
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The tesa Powerbond Transparent tape by tesa is an extra-strong, double-sided adhesive solution measuring 1.5m in length and 19mm in width. It offers a clever mounting system that allows for fixing without tools or drilling, ideal for discreetly hanging or mounting items. Common applications include mounting decorative items on glass surfaces or attaching lightweight objects where transparency and a clean finish are desired.
Type Industrial tape
Width 19mm
Length 1.5m
Colour Transparent
Adhesive Type Natural rubber
Dimensions (L x W) 1.5 m x 19 mm
Material Synthetic rubber
Misc Attribute GLASS
Rack size 483 mm (19")
Series tesa® Powerbond
Thickness 0.5mm

Reviews

Be the first to submit a review

Trustpilot