tesa 77742-00000-00 Powerbond Tape 1.5m x 19mm permanent hold

Image Representative of Range

tesa 77742-00000-00 Powerbond Tape 1.5m x 19mm permanent hold

MPN
77742-00000-00
Brand
tesa
EAN-13
4042448340306
Order Code
07-6790
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The tesa Industrial tape, model 77742-00000-00, is a white adhesive solution measuring 1.5 metres in length and 19 millimetres in width. This clever mounting system allows for fixing and hanging on wallpaper without the need for drilling or tools. It is typically used for securing items on wallpaper surfaces in a damage-free and convenient manner.
Type Industrial tape
Width 19mm
Length 1.5m
Colour White
Adhesive Tape Features Non-aging
Adhesive Type Natural rubber
Carrier Material PE foam
Dimensions (L x W) 1.5 m x 19 mm
Material Synthetic rubber
Misc Attribute WALLPAPER
Rack size 483 mm (19")
Series tesa® Powerbond
Thickness 1.35mm

Reviews

Be the first to submit a review

Trustpilot