Tesa 04365-00000-01 Easy Cover® 4365 Transparent 14m x 55cm Paint Protector |
13-1271
|
|
Available to back orderBack order, lead time 8 days
|
1+ £8.13
Price per unit Ex VAT
|
55cm |
14m |
Acrylic |
30 N/10mm |
|
Washi |
(L x W) 14 m x 55 cm |
|
|
|
tesa Easy Cover® 4369 |
|
0.09mm |
Cover sheets |
Transparent |
Tesa 04365-00001-01 Easy Cover® Sheets 14m x 1.4m HDPE Film 1 piece |
13-1273
|
|
Despatched within 4 working days - 1 in stock
|
1+ £12.30
Price per unit Ex VAT
|
1.4m |
14m |
Acrylic |
30 N/10mm |
|
Washi |
(L x W) 14 m x 1.4 m |
|
|
|
tesa Easy Cover® 4369 |
|
0.09mm |
Cover sheets |
Transparent |
tesa 04365-00002-01 Easy Cover Sheet 14m x 2.1m 6-Month Removable |
13-1275
|
|
Despatched within 4 working days - 10 in stock
|
1+ £15.04
Price per unit Ex VAT
|
2.1m |
14m |
Acrylic |
30 N/10mm |
|
Washi |
(L x W) 14 m x 2.1 m |
|
|
|
tesa Easy Cover® 4369 |
|
0.09mm |
Cover sheets |
Transparent |
tesa 04369-00009-01 Easy Cover® Sheets UV Fabric 14m x 1.1m Transparent |
13-1281
|
|
Despatched within 4 working days - 18 in stock
|
1+ £5.33
Price per unit Ex VAT
|
1.1m |
14m |
Natural rubber |
65 N/10mm |
1100mm |
Polyethylene foil |
(L x W x H) 14 m x 1.1 m x 1100 mm |
1100mm |
Natural rubber |
|
tesa Easy Cover® 4369 |
14mm |
0.31mm |
Cover sheets |
Transparent |
Tesa 04369-00010-02 Easy Cover UV Outdoor Fabric Tape 14mx1.4m |
13-1283
|
|
Despatched within 4 working days - 9 in stock
|
1+ £5.24
Price per unit Ex VAT
|
1.4m |
14m |
Natural rubber |
65 N/10mm |
|
Polyethylene foil |
(L x W) 14 m x 1.4 m |
|
Natural rubber |
|
tesa Easy Cover® 4369 |
|
0.31mm |
Cover sheets |
Transparent |
Tesa 04369-00011-01 Easy Cover Sheets Transparent 14m x 1.80m UV-Resistant |
13-1285
|
|
Despatched within 4 working days - 8 in stock
|
1+ £7.98
Price per unit Ex VAT
|
1.80m |
14m |
Natural rubber |
65 N/10mm |
1800mm |
Polyethylene foil |
(L x W x H) 14 m x 1.80 m x 1800 mm |
1800mm |
Natural rubber |
|
tesa Easy Cover® 4369 |
14mm |
0.31mm |
Cover sheets |
Transparent |
tesa 04369-00012-01 Easy Cover Sheets 14m x 55cm UV-Resistant 1 piece |
13-1287
|
|
Despatched within 4 working days - 29 in stock
|
1+ £4.33
Price per unit Ex VAT
|
55cm |
14m |
Natural rubber |
65 N/10mm |
550mm |
Polyethylene foil |
(L x W x H) 14 m x 55 cm x 550 mm |
550mm |
Natural rubber |
|
tesa Easy Cover® 4369 |
14mm |
0.31mm |
Cover sheets |
Transparent |
Tesa 04369-00013-02 Easy Cover UV Fabric Sheet 14m x 2.6m 1 piece |
13-1289
|
|
Despatched within 4 working days - 12 in stock
|
1+ £10.40
Price per unit Ex VAT
|
2.6m |
14m |
Natural rubber |
65 N/10mm |
|
Polyethylene foil |
(L x W) 14 m x 2.6 m |
|
Natural rubber |
|
tesa Easy Cover® 4369 |
|
0.31mm |
Cover sheets |
Transparent |
tesa 04369-00014-01 Easy Cover Sheets Transparent 14m x 2.1m UV-Resistant |
13-1291
|
|
Despatched within 4 working days - 8 in stock
|
1+ £10.43
Price per unit Ex VAT
|
2.1m |
14m |
Natural rubber |
65 N/10mm |
2100mm |
Polyethylene foil |
(L x W x H) 14 m x 2.1 m x 2100 mm |
2100mm |
Natural rubber |
|
tesa Easy Cover® 4369 |
14mm |
0.31mm |
Cover sheets |
Transparent |
tesa 04373-00000-02 Easy Cover Sheets Transparent 12m x 55cm 1 piece |
13-1293
|
|
Despatched within 4 working days - 16 in stock
|
1+ £5.38
Price per unit Ex VAT
|
55cm |
12m |
Natural rubber |
60 N/10mm |
|
Polyethylene foil |
(L x W x H) 12 m x 55 cm x 550 mm |
550mm |
Natural rubber |
PREMIUM |
tesa Easy Cover® 4369 |
|
0.31mm |
Cover sheets |
Transparent |
tesa 04373-00001-02 Easy Cover® 4373 Robust 2-in-1 Cover 12m x 1.4m |
13-1294
|
|
Despatched within 4 working days - 6 in stock
|
1+ £8.22
Price per unit Ex VAT
|
1.4m |
12m |
Natural rubber |
60 N/10mm |
|
Polyethylene foil |
(L x W) 12 m x 1.4 m |
|
Natural rubber |
PREMIUM |
tesa Easy Cover® 4369 |
|
0.31mm |
Cover sheets |
Transparent |
tesa 04373-00002-02 Premium Easy Cover 12m x 2.6m Weatherproof Sheet |
13-1295
|
|
Despatched within 4 working days - 15 in stock
|
1+ £15.11
Price per unit Ex VAT
|
2.6m |
12m |
Natural rubber |
60 N/10mm |
|
Polyethylene foil |
(L x W) 12 m x 2.6 m |
|
Natural rubber |
PREMIUM |
tesa Easy Cover® 4369 |
|
0.31mm |
Cover sheets |
Transparent |
tesa 04848-00000-01 Cover Sheets Transparent UV & Aging-Resistant 100mx1m |
13-1321
|
|
Back order - 3 availableBack-order availability date - 03/12/2026
|
1+ £102.12
Price per unit Ex VAT
|
1m |
100m |
Acrylic |
12 N/10mm |
1m |
Polyethylene foil |
(L x W x H) 100 m x 1 m x 1000 mm |
1m |
|
|
|
100mm |
0.048mm |
Cover sheets |
Transparent |
Tesa 04848-00001-01 Cover Sheets Transparent 100m x 50cm UV Resistant |
13-1323
|
|
Despatched within 4 working days - 12 in stock
|
1+ £70.60
Price per unit Ex VAT
|
50cm |
100m |
Acrylic |
12 N/10mm |
500mm |
Polyethylene foil |
(L x W x H) 100 m x 50 cm x 500 mm |
500mm |
|
|
|
100mm |
0.048mm |
Cover sheets |
Transparent |
Tesa 04848-00002-01 Cover Sheets 100m x 25cm UV-Resistant Removable |
13-1325
|
|
Despatched within 4 working days - 21 in stock
|
1+ £32.37
Price per unit Ex VAT
|
25cm |
100m |
Acrylic |
12 N/10mm |
250mm |
Polyethylene foil |
(L x W x H) 100 m x 25 cm x 250 mm |
250mm |
|
|
|
100mm |
0.048mm |
Cover sheets |
Transparent |
tesa 04848-00003-01 Transparent Cover Sheet 100m x 12.5cm UV-Resistant |
13-1327
|
|
Despatched within 4 working days - 1 in stock
|
1+ £15.39
Price per unit Ex VAT
|
12.5cm |
100m |
Acrylic |
12 N/10mm |
125mm |
Polyethylene foil |
(L x W x H) 100 m x 12.5 cm x 125 mm |
125mm |
|
|
|
100mm |
0.048mm |
Cover sheets |
Transparent |
tesa 04848-00006-01 Cover Sheets Transparent 100m x 75cm Eco-friendly |
13-1329
|
|
Back order - 8 availableBack-order availability date - 03/12/2026
|
1+ £95.73
Price per unit Ex VAT
|
75cm |
100m |
Acrylic |
12 N/10mm |
750mm |
Polyethylene foil |
(L x W x H) 100 m x 75 cm x 750 mm |
750mm |
|
|
|
100mm |
0.048mm |
Cover sheets |
Transparent |