Tesa 04369-00013-02 Easy Cover UV Fabric Sheet 14m x 2.6m 1 piece

Image Representative of Range

Tesa 04369-00013-02 Easy Cover UV Fabric Sheet 14m x 2.6m 1 piece

MPN
04369-00013-02
Brand
tesa
EAN-13
4042448874887
Order Code
13-1289
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £12.24 £10.40
10+ £9.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The tesa Easy Cover 4369 is a transparent covering product measuring 14 metres by 2.6 metres, designed for protection during painting or renovation work. Manufactured by tesa, it combines masking paper with masking tape for easy application and removal. It is ideal for covering large surface areas to protect against spills and paint splashes.
Type Cover sheets
Width 2.6m
Length 14m
Colour Transparent
Adhesive Type Natural rubber
Breakout force 65 N/10mm
Carrier Material Polyethylene foil
Dimensions (L x W) 14 m x 2.6 m
Material Natural rubber
Series tesa Easy Cover® 4369
Thickness 0.31mm

Reviews

Be the first to submit a review

Trustpilot