Tesa 04365-00001-01 Easy Cover® Sheets 14m x 1.4m HDPE Film 1 piece

Image Representative of Range

Tesa 04365-00001-01 Easy Cover® Sheets 14m x 1.4m HDPE Film 1 piece

MPN
04365-00001-01
Brand
tesa
EAN-13
4042448182913
Order Code
13-1273
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £14.47 £12.30
10+ £11.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The tesa Easy Cover® 4369 provides 14 metres of transparent protective covering, ideal for shielding surfaces during painting or renovation projects. Manufactured by tesa, this product combines a cover sheet with a masking tape edge for easy application. It offers reliable protection against paint spills and dust, making it perfect for DIY and professional use.
Type Cover sheets
Width 1.4m
Length 14m
Colour Transparent
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Washi
Dimensions (L x W) 14 m x 1.4 m
Series tesa Easy Cover® 4369
Thickness 0.09mm

Reviews

Be the first to submit a review

Trustpilot