Tesa 04848-00001-01 Cover Sheets Transparent 100m x 50cm UV Resistant

Image Representative of Range

Tesa 04848-00001-01 Cover Sheets Transparent 100m x 50cm UV Resistant

MPN
04848-00001-01
Brand
tesa
EAN-13
4042448009623
Order Code
13-1323
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £70.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The tesa 04848-00001-01 cover sheets are transparent, offering protection with dimensions of 100 metres by 50 centimetres. They are typically used in masking applications to safeguard surfaces during painting or renovation work. Manufactured by tesa, this product provides reliable coverage and is ideal for both domestic and professional settings.
Type Cover sheets
Width 50cm
Length 100m
Colour Transparent
Adhesive Type Acrylic
Barrel width (max.) 500mm
Breakout force 12 N/10mm
Carrier Material Polyethylene foil
Dimensions (L x W x H) 100 m x 50 cm x 500 mm
Height 500mm
Length (max.) 100mm
Thickness 0.048mm

Reviews

Be the first to submit a review

Trustpilot