tesa 04848-00000-01 Cover Sheets Transparent UV & Aging-Resistant 100mx1m

Image Representative of Range

tesa 04848-00000-01 Cover Sheets Transparent UV & Aging-Resistant 100mx1m

MPN
04848-00000-01
Brand
tesa
EAN-13
4042448009593
Order Code
13-1321
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £102.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

The tesa 04848-00000-01 cover sheets are transparent sheets with dimensions of 100 m by 1 m. Manufactured by tesa, these sheets are designed for protection and masking in various applications. Typical uses include safeguarding surfaces during painting or renovation projects.
Type Cover sheets
Width 1m
Length 100m
Colour Transparent
Adhesive Type Acrylic
Barrel width (max.) 1m
Breakout force 12 N/10mm
Carrier Material Polyethylene foil
Dimensions (L x W x H) 100 m x 1 m x 1000 mm
Height 1m
Length (max.) 100mm
Thickness 0.048mm

Reviews

Be the first to submit a review

Trustpilot