tesa 04369-00014-01 Easy Cover Sheets Transparent 14m x 2.1m UV-Resistant

Image Representative of Range

tesa 04369-00014-01 Easy Cover Sheets Transparent 14m x 2.1m UV-Resistant

MPN
04369-00014-01
Brand
tesa
EAN-13
4042448874870
Order Code
13-1291
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The tesa Easy Cover 4369 is a transparent cover sheet measuring 14 metres by 2.1 metres. Manufactured by tesa, it combines masking tape with a protective cover for efficient surface protection. Ideal for painting and renovation work, it provides reliable shielding against paint splashes and dust.
Type Cover sheets
Width 2.1m
Length 14m
Colour Transparent
Adhesive Type Natural rubber
Barrel width (max.) 2100mm
Breakout force 65 N/10mm
Carrier Material Polyethylene foil
Dimensions (L x W x H) 14 m x 2.1 m x 2100 mm
Height 2100mm
Length (max.) 14mm
Material Natural rubber
Series tesa Easy Cover® 4369
Thickness 0.31mm

Reviews

Be the first to submit a review

Trustpilot