Tesa 04369-00011-01 Easy Cover Sheets Transparent 14m x 1.80m UV-Resistant

Image Representative of Range

Tesa 04369-00011-01 Easy Cover Sheets Transparent 14m x 1.80m UV-Resistant

MPN
04369-00011-01
Brand
tesa
EAN-13
4042448874863
Order Code
13-1285
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £9.39 £7.98
10+ £7.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The tesa Easy Cover 4369 is a 14 m x 1.80 m transparent cover sheet designed for protection during painting and renovation tasks. Manufactured by tesa, it combines masking tape with a reliable protective film to prevent paint splatters and dust contamination. It is typically used for covering floors and furniture to keep them clean while decorating.
Type Cover sheets
Width 1.80m
Length 14m
Colour Transparent
Adhesive Type Natural rubber
Barrel width (max.) 1800mm
Breakout force 65 N/10mm
Carrier Material Polyethylene foil
Dimensions (L x W x H) 14 m x 1.80 m x 1800 mm
Height 1800mm
Length (max.) 14mm
Material Natural rubber
Series tesa Easy Cover® 4369
Thickness 0.31mm

Reviews

Be the first to submit a review

Trustpilot