Tesa 04369-00010-02 Easy Cover UV Outdoor Fabric Tape 14mx1.4m

Image Representative of Range

Tesa 04369-00010-02 Easy Cover UV Outdoor Fabric Tape 14mx1.4m

MPN
04369-00010-02
Brand
tesa
EAN-13
4042448874856
Order Code
13-1283
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £6.16 £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The tesa Easy Cover 4369 is a transparent protective cover sheet measuring 14 m x 1.4 m, manufactured by tesa. It combines masking tape and film for efficient surface protection during painting or renovation projects. Ideal for safeguarding furniture and floors, it ensures clean edges and reduces cleanup time.
Type Cover sheets
Width 1.4m
Length 14m
Colour Transparent
Adhesive Type Natural rubber
Breakout force 65 N/10mm
Carrier Material Polyethylene foil
Dimensions (L x W) 14 m x 1.4 m
Material Natural rubber
Series tesa Easy Cover® 4369
Thickness 0.31mm

Reviews

Be the first to submit a review

Trustpilot