Tesa 578910000000 Felt Slider 100x80mm Protects Surfaces Easy Move |
13-1563
|
|
Despatched within 4 working days - 266 in stock
|
3+ £2.24
Price per unit Ex VAT
|
(L x W) 100 mm x 80 mm |
|
White |
100mm |
100 x 80 mm |
80mm |
Felt slider |
Felt |
Tesa 57892-00000-00 Felt Slider White 18mm 16piece Protects Surfaces |
13-1564
|
|
Despatched within 4 working days - 29 in stock
|
3+ £2.15
Price per unit Ex VAT
|
(Ø) 18mm |
18mm |
White |
|
18mm |
|
Felt slider |
Felt |
Tesa 57892-00001-00 Felt Slider Brown Dia18mm 16pieces Protects Surfaces |
13-1565
|
|
Despatched within 4 working days - 122 in stock
|
3+ £1.80
Price per unit Ex VAT
|
(Ø) 18mm |
18mm |
Brown |
|
18mm |
|
Felt slider |
Felt |
Tesa 57893-00000-00 Felt Slider White 22mm 12 pieces Protects Surfaces |
13-1566
|
|
Despatched within 4 working days - 92 in stock
|
3+ £1.88
Price per unit Ex VAT
|
(Ø) 22mm |
22mm |
White |
|
22mm |
|
Felt slider |
Felt |
Tesa 57893-00001-00 Felt Slider Brown 22mm 12piece Protects Surfaces |
13-1567
|
|
Despatched within 4 working days - 158 in stock
|
3+ £1.90
Price per unit Ex VAT
|
(Ø) 22mm |
22mm |
Brown |
|
22mm |
|
Felt slider |
Felt |
Tesa 57894 Felt Slider 26mm White 9pieces Protects Surfaces & Simplifies Moving |
13-1568
|
|
Despatched within 4 working days - 35 in stock
|
3+ £1.88
Price per unit Ex VAT
|
(Ø) 26mm |
26mm |
White |
|
26mm |
|
Felt slider |
Felt |
Tesa 57894-00001-00 Felt Slider Brown Dia26mm 9pieces Protects Surfaces |
13-1569
|
|
Despatched within 4 working days - 199 in stock
|
3+ £2.22
Price per unit Ex VAT
|
(Ø) 26mm |
26mm |
Brown |
|
26mm |
|
Felt slider |
Felt |