Tesa 57893-00001-00 Felt Slider Brown 22mm 12piece Protects Surfaces

Image Representative of Range

Tesa 57893-00001-00 Felt Slider Brown 22mm 12piece Protects Surfaces

MPN
57893-00001-00
Brand
tesa
EAN-13
4042448885029
Order Code
13-1567
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

The tesa Felt Slider is a set of twelve brown felt pads with a diameter of 22 mm, designed to protect floors and surfaces from scratches. Manufactured by tesa, these sliders are easy to apply and ideal for furniture like chairs and cabinets to ensure smooth movement. They are also effective as anti-scratch bumpers to safeguard various household surfaces.
Type Felt slider
Material Felt
(Ø) 22mm
Dim (Ø) 22mm
Factory colour Brown
Misc Attribute 2 22mm

Reviews

Be the first to submit a review

Trustpilot