Tesa 57892-00001-00 Felt Slider Brown Dia18mm 16pieces Protects Surfaces

Image Representative of Range

Tesa 57892-00001-00 Felt Slider Brown Dia18mm 16pieces Protects Surfaces

MPN
57892-00001-00
Brand
tesa
EAN-13
4042448885005
Order Code
13-1565
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

Tesa Felt Slider Brown (Ø) 18 mm are round bumpers designed to protect flooring from scratches. The set contains 16 felt pads, ideal for placing under furniture like cabinets and chairs. These anti-scratch feet are produced by Tesa, a manufacturer known for high-quality adhesive solutions.
Type Felt slider
Material Felt
(Ø) 18mm
Dim (Ø) 18mm
Factory colour Brown
Misc Attribute 2 18mm

Reviews

Be the first to submit a review

Trustpilot