Tesa 57892-00000-00 Felt Slider White 18mm 16piece Protects Surfaces

Image Representative of Range

Tesa 57892-00000-00 Felt Slider White 18mm 16piece Protects Surfaces

MPN
57892-00000-00
Brand
tesa
EAN-13
4042448884992
Order Code
13-1564
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Tesa manufactures the Felt Slider, a set of 18 mm white rubber feet designed to protect surfaces from scratches. The anti-scratch bumpers are ideal for use on cabinet feet, providing a gentle barrier between furniture and floors. These felt sliders are perfect for ensuring smooth movement and safeguarding against damage.
Type Felt slider
Material Felt
(Ø) 18mm
Dim (Ø) 18mm
Factory colour White
Misc Attribute 2 18mm

Reviews

Be the first to submit a review

Trustpilot