Tesa 57893-00000-00 Felt Slider White 22mm 12 pieces Protects Surfaces

Image Representative of Range

Tesa 57893-00000-00 Felt Slider White 22mm 12 pieces Protects Surfaces

MPN
57893-00000-00
Brand
tesa
EAN-13
4042448885012
Order Code
13-1566
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

Tesa manufactures white felt sliders with a diameter of 22 mm, available in packs of 12 pieces. These anti-scratch bumpers are designed to protect surfaces by providing a smooth glide. Typically, they are used for preventing floor damage when moving furniture or as cabinet feet.
Type Felt slider
Material Felt
(Ø) 22mm
Dim (Ø) 22mm
Factory colour White
Misc Attribute 2 22mm

Reviews

Be the first to submit a review

Trustpilot