Tesa 57894 Felt Slider 26mm White 9pieces Protects Surfaces & Simplifies Moving

Image Representative of Range

Tesa 57894 Felt Slider 26mm White 9pieces Protects Surfaces & Simplifies Moving

MPN
57894-00000-00
Brand
tesa
EAN-13
4042448885036
Order Code
13-1568
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The tesa Felt slider 26 mm is a set of nine round felt pads designed to protect floors from scratches and reduce noise from moving furniture. Made by tesa, these sliders are easy to apply and ideal for use on cabinet feet or other furniture pieces. They serve as anti-scratch bumpers, ensuring your floors and furniture remain in top condition.
Type Felt slider
Material Felt
(Ø) 26mm
Dim (Ø) 26mm
Factory colour White
Misc Attribute 2 26mm

Reviews

Be the first to submit a review

Trustpilot