Tesa 578910000000 Felt Slider 100x80mm Protects Surfaces Easy Move

Image Representative of Range

Tesa 578910000000 Felt Slider 100x80mm Protects Surfaces Easy Move

MPN
57891-00000-00
Brand
tesa
EAN-13
4042448884978
Order Code
13-1563
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 271 in stock

Tesa manufactures the Felt Slider, measuring 100 mm x 80 mm, designed to protect surfaces from scratches. This product features felt material that ensures smooth and quiet movement on hard floors. It is typically used under furniture to provide anti-scratch protection and reduce noise.
Type Felt slider
Material Felt
Dim (L x W) 100 mm x 80 mm
Factory colour White
Length 100mm
Misc Attribute 2 100 x 80 mm
Width 80mm

Reviews

Be the first to submit a review

Trustpilot