Tesa 57894-00001-00 Felt Slider Brown Dia26mm 9pieces Protects Surfaces

Image Representative of Range

Tesa 57894-00001-00 Felt Slider Brown Dia26mm 9pieces Protects Surfaces

MPN
57894-00001-00
Brand
tesa
EAN-13
4042448885043
Order Code
13-1569
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Tesa produces felt sliders with a diameter of 26 mm available in a pack of 9 pieces. These anti-scratch bumpers are typically used to protect floors and furniture by reducing friction and noise. Common applications include placing them under cabinet or chair legs to prevent damage to surfaces.
Type Felt slider
Material Felt
(Ø) 26mm
Dim (Ø) 26mm
Factory colour Brown
Misc Attribute 2 26mm

Reviews

Be the first to submit a review

Trustpilot