tele 125100 V2ZM10 Multifunction Timer, 12-240V AC/DC, 0.05s-100h, 10 Functions |
10-7770
|
|
Despatched same day - 1 in stockBack-order availability date - 26/10/2026
|
1+ £51.98
Price per unit Ex VAT
|
1 hange-over°C |
AgNi |
76 x 22.5 x 67mm |
|
67mm |
|
|
V2ZM10 12-240 AC/DCV |
Multifunction |
12, 12 - 240, 240 V DC, V AC |
8A |
250V |
100h |
0.05s |
22.5mm |
TDR |
Screw terminal |
Casing: IP40 / connection: IP20 |
76mm |
+60°C |
tele 125110 V2ZE10 Timer Relay 24-240V AC/DC 0.05s-100h 1 Change-Over |
10-7771
|
|
Despatched within 4 working days - 30 in stock
|
1+ £30.91
| 1+ |
£30.91 |
| 10+ |
£29.23 |
| 100+ |
£29.07 |
Price per unit Ex VAT
|
1 hange-over°C |
AgNi |
76 x 67 x 22.5mm |
20 x 106 switching cycles |
22.5mm |
100 x 103 switching cycles |
On-delay |
V2ZE10 24-240 AC/DCV |
Monofunctional |
24, 24 - 240, 240 V DC, V AC |
8A |
400V |
100h |
0.05s |
67mm |
TDR |
Screw terminal |
Casing: IP40 / connection: IP20 |
76mm |
+60°C |
tele 125120 V2ZR10 Time Relay 24-240V AC/DC, 0.05s-100h, 10 Ranges |
10-7772
|
|
|
1+ £31.99
Price per unit Ex VAT
|
1 hange-over°C |
AgNi |
76 x 22.5 x 67mm |
|
67mm |
|
Off-delay with auxiliary contact |
V2ZR10 24-240 AC/DCV |
Monofunctional |
24, 24 - 240, 240 V DC, V AC |
8A |
250V |
100h |
0.05s |
22.5mm |
TDR |
Screw terminal |
Casing: IP40 / connection: IP20 |
76mm |
+60°C |
tele 125150 V2ZQ10 Multifunction TDR 24-240V Time Relay 0.05s-100h |
10-7773
|
|
Despatched within 4 working days - 8 in stock
|
1+ £35.22
| 1+ |
£35.22 |
| 10+ |
£33.32 |
| 100+ |
£33.12 |
Price per unit Ex VAT
|
1 hange-over°C |
AgNi |
76 x 67 x 22.5mm |
30 x 10 6 cycles |
22.5mm |
100 x 103 switching cycles |
|
V2ZQ10 24-240 AC/DCV |
Multifunction |
24, 24 - 240, 240 V DC, V AC |
8A |
400V |
100h |
0.05s |
67mm |
TDR |
Screw terminal |
Casing: IP40 / connection: IP20 |
76mm |
+60°C |
tele 125200 V2ZI10 Relay 12-240V AC/DC TDR, 0.05s-100h, Changeover |
10-7774
|
|
Despatched within 4 working days - 9 in stock
|
1+ £50.67
Price per unit Ex VAT
|
1 hange-over°C |
AgNi |
76 x 67 x 22.5mm |
20 x 106 switching cycles |
22.5mm |
100 x 103 switching cycles |
|
V2ZI10 12-240 AC/DCV |
Multifunction |
12, 12 - 240, 240 V DC, V AC |
8A |
400V |
100h |
0.05s |
67mm |
TDR |
Screw terminal |
Casing: IP40 / connection: IP20 |
76mm |
+60°C |
Tele 125300 V2ZS20 Time Relay 12-240V Compact, Multifunction, 0.04-180s |
10-7775
|
|
Despatched within 4 working days - 13 in stock
|
1+ £44.08
Price per unit Ex VAT
|
2 kersmA |
AgNi |
76 x 67 x 22.5mm |
20 x 106 switching cycles |
22.5mm |
100 x 103 switching cycles |
Star delta starter |
V2ZS20 12-240 AC/DCV |
Multifunction |
12, 12 - 240, 240 V DC, V AC |
5A |
277V |
180s |
0.04s |
67mm |
TDR |
Screw terminal |
Casing: IP40 / connection: IP20 |
76mm |
+60°C |
tele 125500 V2ZA10 Time Relay: Multifunctional, 0.1s-3 min, Compact |
10-7776
|
|
|
1+ £67.51
Price per unit Ex VAT
|
1 hange-over°C |
AgSnO2 |
76 x 67 x 22.5mm |
5 x 10 6 cycles |
22.5mm |
50 x 10 3 cycles |
|
V2ZA10 3MIN 24-240V AC/DC |
Multifunction |
24, 24 - 240, 240 V DC, V AC |
5A |
400V |
3min |
0.1s |
67mm |
TDR |
Screw terminal |
Casing: IP40 / connection: IP20 |
76mm |
+60°C |