Tele 125300 V2ZS20 Time Relay 12-240V Compact, Multifunction, 0.04-180s

Image Representative of Range

Tele 125300 V2ZS20 Time Relay 12-240V Compact, Multifunction, 0.04-180s

MPN
125300
Brand
tele
EAN-13
9008662008359
Order Code
10-7775
Country of Origin
Austria
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £44.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The tele 125300 V2ZS20 12-240V AC/DC multifunction relay is designed for versatile timing applications, offering a time range from 0.04 to 180 seconds. This rail mount relay is ideal for controlling various electrical systems, serving as a suitable option for applications like surge protection and staircase lighting. Its robust functionality ensures reliable performance in both AC and DC environments.
Type TDR
Connection Screw terminal
Contact Configuration 2 makers
Contact Material AgNi
Dim (L x W x H) 76 x 67 x 22.5 mm
Durability 20 x 106 switching cycles
Electrical lifespan 100 x 103 switching cycles
Functions Star delta starter
Height 22.5mm
IP Rating Casing: IP40 / connection: IP20
Length 76mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 V2ZS20 12-240V AC/DC
Misc Attribute 2 Multifunction
Operating Voltage 12, 12 - 240, 240 V DC, V AC
Switching current (max.) 5A
Switching voltage (max.) 277V AC
Time range (max.) 180s
Time range (min.) 0.04s
Width 67mm

Reviews

Be the first to submit a review

Trustpilot