tele 125150 V2ZQ10 Multifunction TDR 24-240V Time Relay 0.05s-100h

Image Representative of Range

tele 125150 V2ZQ10 Multifunction TDR 24-240V Time Relay 0.05s-100h

MPN
125150
Brand
tele
EAN-13
9008662008564
Order Code
10-7773
Country of Origin
Austria
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £37.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Tele's multifunction relay, model 125150 V2ZQ10, operates on both AC and DC power within a 24-240V range. It features a time delay range of 0.05 seconds to 100 hours and includes one change-over contact. Typically used for staircase lighting and other timed applications, it is designed for DIN rail mounting.
Type TDR
Connection Screw terminal
Contact Configuration 1 change-over
Contact Material AgNi
Dim (L x W x H) 76 x 67 x 22.5 mm
Durability 30 x 10 6 cycles
Electrical lifespan 100 x 103 switching cycles
Height 22.5mm
IP Rating Casing: IP40 / connection: IP20
Length 76mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 V2ZQ10 24-240V AC/DC
Misc Attribute 2 Multifunction
Operating Voltage 24, 24 - 240, 240 V DC, V AC
Switching current (max.) 8A
Switching voltage (max.) 400V AC
Time range (max.) 100h
Time range (min.) 0.05s
Width 67mm

Reviews

Be the first to submit a review

Trustpilot