tele 125100 V2ZM10 Multifunction Timer, 12-240V AC/DC, 0.05s-100h, 10 Functions

Image Representative of Range

tele 125100 V2ZM10 Multifunction Timer, 12-240V AC/DC, 0.05s-100h, 10 Functions

MPN
125100
Brand
tele
EAN-13
9008662008182
Order Code
10-7770
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £51.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 26/10/2026

The Tele 125100 V2ZM10 12-240V AC/DC TDR is a multifunction relay with a time range of 0.05 seconds to 100 hours and one change-over contact. It features DIN rail mounting and can be used for various timing applications such as staircase light switching or delay functions. This reliable relay provides flexibility and precision for both residential and industrial settings.
Type TDR
Connection Screw terminal
Contact Configuration 1 hange-over°C
Contact Material AgNi
Dim (L x W x H) 76 x 22.5 x 67mm
Height 67mm
IP Rating Casing: IP40 / connection: IP20
Length 76mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 V2ZM10 12-240 AC/DCV
Misc Attribute 2 Multifunction
Operating Voltage 12, 12 - 240, 240 V DC, V AC
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V
Time range (max.) 100h
Time range (min.) 0.05s
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot