tele 125500 V2ZA10 Time Relay: Multifunctional, 0.1s-3 min, Compact

Image Representative of Range

tele 125500 V2ZA10 Time Relay: Multifunctional, 0.1s-3 min, Compact

MPN
125500
Brand
tele
EAN-13
9008662008908
Order Code
10-7776
Country of Origin
Austria
View Full Product Range (7)

Discontinued


The Tele V2ZA10 3MIN 24-240V AC/DC is a multifunction relay with a time range of 0.1 seconds to 3 minutes and offers one change-over function. This time delay relay is ideal for applications requiring precise timing control, such as staircase lighting systems. Its versatility and reliability make it suitable for mounting on DIN rails, ensuring easy integration into electrical panels.
Type TDR
Connection Screw terminal
Contact Configuration 1 hange-over°C
Contact Material AgSnO2
Dim (L x W x H) 76 x 67 x 22.5mm
Durability 5 x 10 6 cycles
Electrical lifespan 50 x 10 3 cycles
Height 22.5mm
IP Rating Casing: IP40 / connection: IP20
Length 76mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 V2ZA10 3MIN 24-240V AC/DC
Misc Attribute 2 Multifunction
Operating Voltage 24, 24 - 240, 240 V DC, V AC
Switching current (max.) 5A
Switching voltage (max.) [AC] 400V
Time range (max.) 3min
Time range (min.) 0.1s
Width 67mm

Trustpilot