tele 125200 V2ZI10 Relay 12-240V AC/DC TDR, 0.05s-100h, Changeover

Image Representative of Range

tele 125200 V2ZI10 Relay 12-240V AC/DC TDR, 0.05s-100h, Changeover

MPN
125200
Brand
tele
EAN-13
9008662008366
Order Code
10-7774
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £50.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The tele 125200 V2ZI10 is a multifunction relay designed for use with 12-240V AC/DC, featuring a versatile time range of 0.05 seconds to 100 hours and one change-over contact. This DIN rail mount relay is suitable for applications requiring precise time delay controls, such as staircase lighting and surge protection switching. Tele's relay ensures reliable operation for a variety of industrial and commercial settings.
Type TDR
Connection Screw terminal
Contact Configuration 1 hange-over°C
Contact Material AgNi
Dim (L x W x H) 76 x 67 x 22.5mm
Durability 20 x 106 switching cycles
Electrical lifespan 100 x 103 switching cycles
Height 22.5mm
IP Rating Casing: IP40 / connection: IP20
Length 76mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 V2ZI10 12-240 AC/DCV
Misc Attribute 2 Multifunction
Operating Voltage 12, 12 - 240, 240 V DC, V AC
Switching current (max.) 8A
Switching voltage (max.) [AC] 400V
Time range (max.) 100h
Time range (min.) 0.05s
Width 67mm

Reviews

Be the first to submit a review

Trustpilot