tele 125110 V2ZE10 Timer Relay 24-240V AC/DC 0.05s-100h 1 Change-Over

Image Representative of Range

tele 125110 V2ZE10 Timer Relay 24-240V AC/DC 0.05s-100h 1 Change-Over

MPN
125110
Brand
tele
EAN-13
9008662008588
Order Code
10-7771
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £30.91
10+ £29.23
100+ £29.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Tele 125110 V2ZE10 is a monofunctional time delay relay with a time range of 0.05 seconds to 100 hours and features one change-over contact. This relay supports both AC and DC voltages from 24V to 240V and is suitable for DIN rail mounting. It is typically used in applications requiring precise timing control, such as staircase lighting and delayed switching tasks.
Type TDR
Connection Screw terminal
Contact Configuration 1 hange-over°C
Contact Material AgNi
Dim (L x W x H) 76 x 67 x 22.5mm
Durability 20 x 106 switching cycles
Electrical lifespan 100 x 103 switching cycles
Functions On-delay
Height 22.5mm
IP Rating Casing: IP40 / connection: IP20
Length 76mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 V2ZE10 24-240 AC/DCV
Misc Attribute 2 Monofunctional
Operating Voltage 24, 24 - 240, 240 V DC, V AC
Switching current (max.) 8A
Switching voltage (max.) [AC] 400V
Time range (max.) 100h
Time range (min.) 0.05s
Width 67mm

Reviews

Be the first to submit a review

Trustpilot