Christmas Opening Hours and Delivery Dates here
tele 125120 V2ZR10 Time Relay 24-240V AC/DC, 0.05s-100h, 10 Ranges

Image Representative of Range

tele 125120 V2ZR10 Time Relay 24-240V AC/DC, 0.05s-100h, 10 Ranges

Order Code:

10-7772

Brand: tele MPN: 125120 EAN-13: 9008662008601
Qty Unit Price (Ex VAT)
1+ £31.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 14/01/2026

The Tele time delay relay, model V2ZR10, operates within a wide time range of 0.05 seconds to 100 hours, and requires 24-240V AC/DC for monofunctional use. It features a single change-over contact and is designed for DIN rail mounting. Typical applications include use as a staircase switch or in various timer and relay control systems.
Type TDR
Contact Configuration 1 change-over
Connection Screw terminal
Contact Material AgNi
Dim (L x W x H) 76 x 22.5 x 67 mm
Functions Off-delay with auxiliary contact
Height 67mm
IP Rating Casing: IP40 / connection: IP20
Length 76mm
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 1 V2ZR10 24-240V AC/DC
Misc Attribute 2 Monofunctional
Operating Voltage 24, 24 - 240, 240 V DC, V AC
Switching current (max.) 8A
Switching voltage (max.) 250V AC
Time range (max.) 100h
Time range (min.) 0.05s
Width 22.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot