TE 1-1721150-5 ORWH-SH-124D1F Appliance Miniature PCB Relay |
07-3458
|
|
Despatched within 4 working days - 12 in stock
|
2+ £1.20
Price per unit Ex VAT
|
GENERAL PURPOSE |
|
|
|
|
400mW |
1.6kR |
Non-Latching |
24v |
10a |
Silver |
|
277v |
10a |
15.5mm |
|
|
0.622inch |
19.0mm |
|
TE 4-1419128-4 OJE-SS-112HMF Appliance Miniature PCB Relay 1 pc |
07-4539
|
|
Despatched within 4 working days - 44 in stock
|
3+ £1.14
Price per unit Ex VAT
|
|
|
37.5mA |
|
|
450mW |
320r |
Non-Latching |
12v |
10a |
Silver |
30v |
|
10a |
10.2mm |
12v |
|
14.7 |
18.2mm |
Non-Compliant |
TE 6-1393091-5 MT3210C4 Relay GPR Panel Plug-In Versatile And Durable |
07-4710
|
|
Despatched within 4 working days - 6 in stock
|
1+ £35.26
Price per unit Ex VAT
|
|
24V DC |
50.52mA |
2CO (DPDT) |
10A |
1.2w |
475r |
Non-Latching |
24v |
10a |
Silver |
|
|
|
|
|
|
|
|
|
TE Connectivity 6-1393211-9 T92P7D22-12 Relay With Single Pole Double Throw |
07-4712
|
|
Despatched within 4 working days - 3 in stock
|
1+ £26.02
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
TE 6-1393215-7 V23057 PCB Relay Reinforced 1 pc IND-Grade |
07-4713
|
|
Despatched within 4 working days - 28 in stock
|
1+ £16.27
Price per unit Ex VAT
|
POWER |
12V DC |
36.3mA |
|
|
440mW |
330r |
Non-Latching |
12v |
5a |
Silver, Gold |
|
250v |
|
10.4mm |
|
|
25.1mm |
28.0mm |
|
TE 7-1393215-9 V23057 IND PCB Relay Reinforced Box Of 1 |
07-4848
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £18.72
Price per unit Ex VAT
|
POWER |
|
20mA |
|
|
480mW |
1.2kR |
Non-Latching |
24v |
5a |
Silver, Gold |
|
|
5a |
10.4mm |
24v |
|
25.1mm |
28.0mm |
|
TE 8-1415536-7 Faston Power Relay Tray Pack 1 pc TE AMP Quality |
07-4971
|
|
|
1+ £6.08
Price per unit Ex VAT
|
POWER |
|
30mA |
|
16A |
400mW |
400r |
Non-Latching |
12v |
16a |
Silver |
|
250v |
16a |
12.5mm |
12v |
Monostable, DC |
1.122 |
40.5mm |
Compliant |