TE 6-1393091-5 MT3210C4 Relay GPR Panel Plug-In Versatile And Durable

MPN
6-1393091-5
EAN-13
2050007019459
Order Code
07-4710
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £41.48 £35.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TE Connectivity's 6-1393091-5 is a general-purpose relay with MT3210C4.

It features a double pole double throw (DPDT) configuration, supporting currents up to 10A and operating at 24VDC.

Known for its reliability, this relay is commonly used in industrial automation and control systems.

It is an ideal choice for applications requiring precise switching capabilities.


Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Coil Current 50.52mA
Coil Power 1.2w
Coil Resistance 475r
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 10a
Contact Material Silver
Max Current Rating 20a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 60°C
Minimum Operating Temperature -40°C
Misc Attribute MT3210C4
Mount Socketable, Socket
Mounting Type Plug-in
Operate Time 15ms
Package Quantity 25
Packaging Bulk
Ratings IP40
Relay Type General Purpose
Release Time 10ms
RoHS Compliant Yes
Series MT, SCHRACK
Termination Plug
Throw Configuration 3PDT
Type MT3210C4

Reviews

Be the first to submit a review

Trustpilot