TE 6-1393215-7 V23057 PCB Relay Reinforced 1 pc IND-Grade

MPN
6-1393215-7
EAN-13
2050007022749
Order Code
07-4713
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The TE Connectivity 6-1393215-7 is a relay designed for general-purpose applications.

It features a single-pole double-throw contact configuration and can handle up to 5A current at 12VDC.

Typically used in power management and automation systems, its PCB mounting configuration ensures secure installation.

Ideal for applications requiring reliable control within electronic circuits.


Coil Voltage 12V DC
Application(s) POWER
Coil Current 36.3mA
Coil Power 440mW
Coil Resistance 330r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 5a
Contact Material Silver, Gold
Contact Voltage Rating (AC) 250v
Depth 10.4mm
Height 25.1mm
Length 28.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Misc Attribute V23057-B0002-A101
Mount Through Hole, PCB
Mounting Type PCB
Number of Contacts 1
Operate Time 7ms
Packaging Rail/Tube
Packaging Type Carton
Ratings IP67
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 3ms
RoHS Compliant Yes
Series V23057, SCHRACK
Switching Capacity 1.25kW
Switching Voltage 400v
Termination PCB
Throw Configuration SPDT
Type Power Relays
Width 28mm

Reviews

Be the first to submit a review

Trustpilot