TE 8-1415536-7 Faston Power Relay Tray Pack 1 pc TE AMP Quality

MPN
8-1415536-7
EAN-13
2050007030911
Order Code
07-4971
Country of Origin
Czech Republic
View Full Product Range (7)

Discontinued


The TE Connectivity 8-1415536-7 is a general purpose relay designed for versatile applications.

It features a high contact rating and robust design for reliable performance.

The relay is suitable for industrial automation and control systems.

Its compact size allows for easy integration into existing circuits.


Switching Current 16A
Application(s) POWER
Coil Current 30mA
Coil Power 400mW
Coil Resistance 400r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 16a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
Current Rating 16a
DC Rated Voltage 12v
Depth 12.5mm
ELV Compliant
Height 1.122
Length 40.5mm
Life (Hours) 30000Hour
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -20°C
Misc Attribute TE AMP Faston Power Relays
Mount Through Hole, PCB
Mounting Type Faston
Number of Contacts 2
Packaging Tray
Packaging Method Tray
Packaging Type Tray
Product Weight .847
Reach SVHC Compliant Unknown
Relay Type General Purpose
RoHS Compliant Yes
Series 41083 3mm, SCHRACK
Termination PCB
Throw Configuration SPST
Type Power Relays
Weight 0.847oz
Width 12.5mm

Trustpilot