TE 1-1721150-5 ORWH-SH-124D1F Appliance Miniature PCB Relay

MPN
1-1721150-5
EAN-13
2050006988695
Order Code
07-3458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

TE Connectivity's 1-1721150-5 is a relay designed for low signal PCB applications.

It features a sensitive coil and a single pole configuration for efficient signal control.

This relay is ideal for use in telecommunications and data transfer equipment.

Its compact design ensures suitability for various electronic circuits and devices.


Application(s) GENERAL PURPOSE
Coil Power 400mW
Coil Resistance 1.6kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 10a
Contact Material Silver
Contact Voltage Rating (AC) 277v
Current Rating 10a
Depth 15.5mm
Height 0.622inch
Length 19.0mm
Life (Hours) 10Hour
Maximum Operating Temperature 70°C
Minimum Operating Temperature -30°C
Misc Attribute ORWH-SH-124D1F,000
Mount PCB
Mounting Type PCB
Number of Contacts 1
Package Quantity 25
Packaging Rail/Tube
Packaging Type Box
Power Consumption 360mW
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series ORWH
Termination PCB
Throw Configuration SPDT
Type Power Relays
Weight 9.5g
Width 15.5

Reviews

Be the first to submit a review

Trustpilot