TE 4-1419128-4 OJE-SS-112HMF Appliance Miniature PCB Relay 1 pc

MPN
4-1419128-4
EAN-13
2050007212041
Order Code
07-4539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

TE Connectivity produces the OJE-SS-112HMF, F000, a miniature PCB relay ideal for appliance use. This industrial relay features a compact design suitable for tight spaces. It is commonly employed in various electronic applications requiring reliable switching functions.
Coil Current 37.5mA
Coil Power 450mW
Coil Resistance 320r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 10a
Contact Material Silver
Contact Voltage Rating (DC) 30v
Current Rating 10a
DC Rated Voltage 12v
Depth 10.2mm
ELV Non-Compliant
Height 14.7
Length 18.2mm
Max Current Rating 10a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 30v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -30°C
Misc Attribute OJE-SS-112HMF,F000
Mount Through Hole, PCB
Mounting Type PCB
Operate Time 10ms
Package Quantity 100
Packaging Tray
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 4ms
RoHS Compliant Yes
Series OJE, OEG
Termination PCB
Throw Configuration SPST
Type Power Relays
Weight 9g
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot