TE 7-1393215-9 V23057 IND PCB Relay Reinforced Box Of 1

MPN
7-1393215-9
EAN-13
2050007025993
Order Code
07-4848
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £18.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The TE Connectivity 7-1393215-9 is a general-purpose relay known for its reliability.

It features a V23057B coil with a 6A switching capacity.

Typical applications include industrial controls and automation systems.

This relay ensures efficient performance and long-lasting operation in demanding environments.


Application(s) POWER
Coil Current 20mA
Coil Power 480mW
Coil Resistance 1.2kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 5a
Contact Material Silver, Gold
Current Rating 5a
DC Rated Voltage 24v
Depth 10.4mm
Height 25.1mm
Length 28.0mm
Life (Hours) 20000Hour
Max Current Rating 15a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Misc Attribute V23057-B0006-A102
Mount Through Hole, PCB
Mounting Type PCB
Operate Time 7ms
Package Quantity 20
Packaging Bulk
Packaging Type Box
Ratings IP67
Relay Type General Purpose
Release Time 3ms
RoHS Compliant Yes
Series V23057, SCHRACK
Termination PC Pin
Throw Configuration SPST
Type Power Relays

Reviews

Be the first to submit a review

Trustpilot