TE Connectivity 30S001 Superseal Set 1.5mm IP67 6mm Contact Spacing |
07-4305
|
|
Despatched within 4 working days - 57 in stock
|
1+ £33.94
Price per unit Ex VAT
|
|
|
|
Black |
Type C CEE 7/16 plug 1.5mm |
|
6mm |
No |
IP67 |
x |
|
|
Super seal set |
Polyamide |
1 |
automotive |
14A |
Polyamide |
+125°C |
-40°C |
TE Connectivity 30S002 AMP-Superseal Connector 1 Pin 6mm IP67 Waterproof |
07-4306
|
|
Despatched within 4 working days - 34 in stock
|
1+ £8.57
Price per unit Ex VAT
|
1 |
|
|
Black |
|
|
6mm |
|
|
|
1 |
|
Super seal set |
Polyamide |
1 |
automotive |
14A |
Polyamide |
+125°C |
-40°C |
TE Connectivity 30S003 Superseal Set 2 Pins 6mm Spacing IP67 Rated |
07-4307
|
|
Despatched within 4 working days - 246 in stock
|
1+ £9.38
Price per unit Ex VAT
|
2 |
|
|
Black |
|
|
6mm |
|
|
|
2 |
|
Super seal set |
Polyamide |
1 |
automotive |
14A |
Polyamide |
+125°C |
-40°C |
TE Connectivity 30S004 AMP-Superseal Set 3-Pin 1.5mm Sensor Connector |
07-4308
|
|
Despatched within 4 working days - 160 in stock
|
1+ £12.18
Price per unit Ex VAT
|
3 |
|
|
Black |
|
|
6mm |
|
|
|
3 |
|
Super seal set |
Polyamide |
1 |
automotive |
14A |
Polyamide |
+125°C |
-40°C |
TE Connectivity 30S006 AMP-Superseal Plug Connector 5 Pins 6mm Spacing |
07-4309
|
|
Despatched within 4 working days - 37 in stock
|
1+ £15.69
Price per unit Ex VAT
|
5 |
Plug |
|
Black |
|
|
6mm |
|
|
|
5 |
|
Super seal set |
Polyamide |
1 |
automotive |
14A |
Polyamide |
+125°C |
-40°C |
TE Connectivity 30S007 AMP-Superseal Connector Set 6 Pins IP67 Rated |
07-4310
|
|
Despatched within 4 working days - 26 in stock
|
1+ £17.23
Price per unit Ex VAT
|
6 |
|
|
Black |
|
|
6mm |
|
|
|
6 |
|
Super seal set |
Polyamide |
1 |
automotive |
14A |
Polyamide |
+125°C |
-40°C |
TE Connectivity 4016139188287 AMP-Superseal 4-Pin 1.5mm Waterproof Set |
07-4523
|
|
Despatched within 4 working days - 41 in stock
|
1+ £13.67
Price per unit Ex VAT
|
|
|
6mm |
|
|
Black |
|
|
|
|
4 |
4 |
Super seal set |
Polyamide |
1 |
automotive |
14A |
Polyamide |
+125°C |
-40°C |