TE Connectivity 4016139188287 AMP-Superseal 4-Pin 1.5mm Waterproof Set

MPN
4016139188287
Order Code
07-4523
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

TE Connectivity's Superseal set features a 1.5mm series connector with four pins and contact spacing of 6mm. It is designed for secure and reliable wire-to-wire connections, often used in automotive and industrial applications. The set ensures robust performance in harsh environments and is commonly referenced with part numbers such as 4016139188287 and 282088-1.
Type Super seal set
Case Material Polyamide
Connector System automotive
CS 6mm
Current Rating 14A
Factory colour Black
Insulation Material Polyamide
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Voltage 24V DC
Number of Rows 1
Pin shape Rectangular
Pins per row 4
Series AMP-Superseal 1.5mm Series
Total number of pins 4

Reviews

Be the first to submit a review

Trustpilot