TE Connectivity 30S002 AMP-Superseal Connector 1 Pin 6mm IP67 Waterproof

MPN
30S002
EAN-13
4016139188256
Order Code
07-4306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

TE Connectivity's Super seal set, identified by 30S002, features a single-pin connector with a contact spacing of 6 mm. The AMP-Superseal 1.5 mm Series is designed for secure electrical connections in automotive and industrial applications. Known for its robust sealing properties, it ensures reliable performance in harsh environments.
Type Super seal set
Number of Contacts 1
Number of Rows 1
Case Material Polyamide
Colour Black
Connector System automotive
Cross Section 6mm
Current Rating 14A
Insulation Material Polyamide
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Voltage 24V DC
Pin shape Rectangular
Pins per row 1
Series AMP-Superseal 1.5mm Series

Reviews

Be the first to submit a review

Trustpilot