TE Connectivity 30S006 AMP-Superseal Plug Connector 5 Pins 6mm Spacing

MPN
30S006
EAN-13
4016139188294
Order Code
07-4309
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

TE Connectivity's Super seal set AMP-Superseal 1.5mm Series, with a total of 5 pins and 6 mm contact spacing, offers robust and reliable connectivity. Ideal for automotive and industrial applications, it provides secure sealing against dust and moisture. The set, catalogued as 30S006 and also known by reference VS SUPERSEAL-VERBINDER 5POL, ensures durable performance in harsh environments.
Type Super seal set
Number of Contacts 5
Gender Plug
Number of Rows 1
Case Material Polyamide
Colour Black
Connector System automotive
Cross Section 6mm
Current Rating 14A
Insulation Material Polyamide
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Voltage 24V DC
Pin shape Rectangular
Pins per row 5
Series AMP-Superseal 1.5mm Series

Reviews

Be the first to submit a review

Trustpilot