TE Connectivity 30S001 Superseal Set 1.5mm IP67 6mm Contact Spacing

Image Representative of Range

TE Connectivity 30S001 Superseal Set 1.5mm IP67 6mm Contact Spacing

MPN
30S001
EAN-13
4016139159904
Order Code
07-4305
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £33.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The TE Connectivity AMP-Superseal 1.5mm series set, part number 30S001, features a contact spacing of 6 mm. Known for its durable sealing capabilities, this set is commonly used in automotive and industrial applications to protect against moisture and environmental conditions. Its reliable design ensures secure and long-lasting electrical connections.
Type Super seal set
Number of Rows 1
Case Material Polyamide
Colour Black
Connection Type C CEE 7/16 plug 1.5mm
Connector System automotive
Cross Section 6mm
Current Rating 14A
Industrial packaging No
Insulation Material Polyamide
IP Rating IP67
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute x
Nominal Voltage 24V DC
Pin shape Rectangular
Series AMP-Superseal 1.5mm Series

Reviews

Be the first to submit a review

Trustpilot