TE Connectivity 30S007 AMP-Superseal Connector Set 6 Pins IP67 Rated

Image Representative of Range

TE Connectivity 30S007 AMP-Superseal Connector Set 6 Pins IP67 Rated

MPN
30S007
EAN-13
4016139188300
Order Code
07-4310
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The TE Connectivity Super Seal Set AMP-Superseal 1.5mm Series is a robust connector with six pins and 6 mm contact spacing, designed for secure electrical connections. Typical applications include automotive and industrial environments where a reliable, waterproof seal is crucial. Part number options like 30S007 and VS Superseal-Verbinder 6pol ensure versatility in various circuit configurations.
Type Super seal set
Number of Contacts 6
Number of Rows 1
Case Material Polyamide
Colour Black
Connector System automotive
Cross Section 6mm
Current Rating 14A
Insulation Material Polyamide
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Voltage 24V DC
Pin shape Rectangular
Pins per row 6
Series AMP-Superseal 1.5mm Series

Reviews

Be the first to submit a review

Trustpilot