TE Connectivity 30S004 AMP-Superseal Set 3-Pin 1.5mm Sensor Connector

MPN
30S004
EAN-13
4016139188270
Order Code
07-4308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

TE Connectivity's Super seal set, model 30S004, features a 3-pin configuration with a contact spacing of 6 mm. It is suitable for automotive and industrial applications where reliable sealing against dust and moisture is necessary. The set ensures a secure electrical connection, critical for maintaining performance in harsh environments.
Type Super seal set
Number of Contacts 3
Number of Rows 1
Case Material Polyamide
Colour Black
Connector System automotive
Cross Section 6mm
Current Rating 14A
Insulation Material Polyamide
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Voltage 24V DC
Pin shape Rectangular
Pins per row 3
Series AMP-Superseal 1.5mm Series

Reviews

Be the first to submit a review

Trustpilot