TE Connectivity 30S003 Superseal Set 2 Pins 6mm Spacing IP67 Rated

MPN
30S003
EAN-13
4016139188263
Order Code
07-4307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 313 in stock

TE Connectivity manufactures the Superseal set, specifically the AMP-Superseal 1.5mm series with two pins and a 6 mm contact spacing. This connector is widely used in automotive applications for reliable and secure electrical connections, ensuring protection against environmental factors. Known for its robust design, it supports stable performance in systems subject to vibrations and weather exposure.
Type Super seal set
Number of Contacts 2
Number of Rows 1
Case Material Polyamide
Colour Black
Connector System automotive
Cross Section 6mm
Current Rating 14A
Insulation Material Polyamide
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Voltage 24V DC
Pin shape Rectangular
Pins per row 2
Series AMP-Superseal 1.5mm Series

Reviews

Be the first to submit a review

Trustpilot